Part Details for MMBT3906T by onsemi
Overview of MMBT3906T by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3906T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2503 |
|
RFQ | ||
|
Bristol Electronics | 5641 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-523 | 2002 |
|
$0.0870 / $0.2900 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-523 | 4512 |
|
$0.1000 / $0.5000 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, 40V, PNP RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 54000 |
|
$0.0387 / $0.0455 | Buy Now |
DISTI #
2454020RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0382 / $0.0625 | Buy Now |
DISTI #
2454020
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0382 / $0.1198 | Buy Now |
DISTI #
2454020
|
Farnell | TRANSISTOR, BIPOL, PNP, -40V, SOT-523F-3 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0603 / $0.0763 | Buy Now |
DISTI #
2454020RL
|
Farnell | TRANSISTOR, BIPOL, PNP, -40V, SOT-523F-3 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0603 | Buy Now |
|
Flip Electronics | Stock, ship today | 2200 |
|
$0.0280 | RFQ |
Part Details for MMBT3906T
MMBT3906T CAD Models
MMBT3906T Part Data Attributes
|
MMBT3906T
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3906T
onsemi
PNP Bipolar Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-3 | |
Manufacturer Package Code | 419BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906T
This table gives cross-reference parts and alternative options found for MMBT3906T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT3906TRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | MMBT3906T vs PMBT3906TRL13 |
MMST3906T246 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | MMBT3906T vs MMST3906T246 |
CMPT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906T vs CMPT3906 |
MMST3906T147 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3906T vs MMST3906T147 |
PMBT3906/T3 | Small Signal Bipolar Transistor | Nexperia | MMBT3906T vs PMBT3906/T3 |
MMST3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBT3906T vs MMST3906 |
MMBT3906TT1 | PNP Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | MMBT3906T vs MMBT3906TT1 |
MMBT3906T | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.4V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 250 MHz; PTM Max (W): 0.15W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523 | Galaxy Microelectronics | MMBT3906T vs MMBT3906T |
MMBT3906 | Small Signal Bipolar Transistor | Nexperia | MMBT3906T vs MMBT3906 |
MMBT3906T/R | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | onsemi | MMBT3906T vs MMBT3906T/R |