If you like Findchips… You will love Findchips PRO. Try it Now.

MMBT3906TT1G

PNP Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL

Choose Manufacturer
Price Range $0.0299 / $0.2060

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

1,376,754

Global Popularity

Popularity in Transistors

Popularity in Small Signal Bipolar Transistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. China
    93
  • 3. India
    91
  • 4. South Korea
    82
  • 5. HKG
    79
  • 6. Israel
    79
  • 7. Canada
    76
  • 8. Brazil
    75
  • 9. Thailand
    73
  • 10. Taiwan
    71

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • USB-C DFP + 5V2A Power Bank With Input Fast Charger Reference Design
    PMP11536: PMP11536 is a power bank reference design with a USB typc C DFP plus a USB type A port employing the boost mode of a Maxcharger. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach events automatically, as well as the output ports.
  • Class 3- 36V-72V Input 2.5V/5A Active Clamp Forward; 1/16 Brick
    PMP6886: The PMP6886 reference design provides 2.5V at 5A from a standard 48V telecom input with greater than 88% efficiency. This design uses the UCC2897A active clamp controller along with TI NexFET synchronous rectifiers. The low gate thresholds of the CSD16323Q3 and CSD16406Q3 allow them to be driven directly from the transformer windings. The circuit is built in an industry standard 1/16 brick footprint. Auxilliary features of this design include remote sense, output over-voltage protection, output voltage trim and primary side enable control.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →