Part Details for MMBT3906_NL by Fairchild Semiconductor Corporation
Overview of MMBT3906_NL by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906_NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR (Also Known As: MMBT3906-NL) | 2750 |
|
$0.0216 / $0.0480 | Buy Now |
|
Quest Components | 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2750 |
|
$0.0216 / $0.0480 | Buy Now |
|
Quest Components | 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR (Also Known As: MMBT3906-NL) | 1680 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 1680 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR (Also Known As: MMBT3906-NL) | 2400 |
|
$0.0360 / $0.1200 | Buy Now |
Part Details for MMBT3906_NL
MMBT3906_NL CAD Models
MMBT3906_NL Part Data Attributes
|
MMBT3906_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBT3906_NL
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906_NL
This table gives cross-reference parts and alternative options found for MMBT3906_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST3906T247 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | MMBT3906_NL vs MMST3906T247 |
MMBT3906T/R_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Fairchild Semiconductor Corporation | MMBT3906_NL vs MMBT3906T/R_NL |
MMBT3906T | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT3906_NL vs MMBT3906T |
PMBT3906TRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | MMBT3906_NL vs PMBT3906TRL13 |
MMBT3906T/R | Small Signal Bipolar Transistor | Nexperia | MMBT3906_NL vs MMBT3906T/R |
MMBT3906 | Small Signal Bipolar Transistor | Nexperia | MMBT3906_NL vs MMBT3906 |
MMBT3906-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT3906_NL vs MMBT3906-7 |
CMPT3906TR13LEADFREE | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906_NL vs CMPT3906TR13LEADFREE |
MMBT3906T-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT3906_NL vs MMBT3906T-7-F |
PMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | MMBT3906_NL vs PMBT3906 |