Part Details for MMBT3906_R2_00001 by PanJit Semiconductor
Overview of MMBT3906_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3906_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBT3906R200001
|
Mouser Electronics | Bipolar Transistors - BJT PNP GENERAL PURPOSE SWITCHING TRANSISTOR RoHS: Compliant | 0 |
|
$0.0110 / $0.0160 | Order Now |
|
NAC | PNPGENERALPURPOSESWITCHINGTRANSISTOR VCE-40V IC-200mA SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 12000 | 168000 |
|
RFQ | |
DISTI #
MMBT3906_R2_00001
|
Avnet Silica | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R (Alt: MMBT3906_R2_00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBT3906_R2_00001
MMBT3906_R2_00001 CAD Models
MMBT3906_R2_00001 Part Data Attributes
|
MMBT3906_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT3906_R2_00001
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906_R2_00001
This table gives cross-reference parts and alternative options found for MMBT3906_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT3906_R2_00001 vs MMBT3906_R1_00001 |
MMBT3906_R2_10001 | Transistor, | PanJit Semiconductor | MMBT3906_R2_00001 vs MMBT3906_R2_10001 |
MMBT3906-AU_R2_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT3906_R2_00001 vs MMBT3906-AU_R2_000A1 |
MMBT3906-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT3906_R2_00001 vs MMBT3906-AU_R1_000A1 |
MMBT3906T/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3906_R2_00001 vs MMBT3906T/R7 |
MMBT3906T/R13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3906_R2_00001 vs MMBT3906T/R13 |