-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4502
|
Newark | Bipolar Transistor, Pnp, -25V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:25V, Continuous Collector Current:200Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:250Mhzrohs Compliant: Yes |Onsemi MMBT4126LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
MMBT4126LT3GOSCT-ND
|
DigiKey | TRANS PNP 25V 0.2A SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3426 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
MMBT4126LT3G
|
Avnet Americas | Trans GP BJT PNP 25V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT4126LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0172 | Buy Now |
DISTI #
863-MMBT4126LT3G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR PNP 20V RoHS: Compliant | 5898 |
|
$0.0170 / $0.1700 | Buy Now |
|
Bristol Electronics | 23943 |
|
RFQ | ||
|
Quest Components | 19154 |
|
$0.0272 / $0.1360 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, 25V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 79062 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
MMBT4126LT3G
|
Avnet Silica | Trans GP BJT PNP 25V 0.2A 3-Pin SOT-23 T/R (Alt: MMBT4126LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 170000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT4126LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT4126LT3G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | LEAD FREE, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for MMBT4126LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT4126LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4126-7 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT4126LT3G vs MMBT4126-7 |
MMBT4126LT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT4126LT3G vs MMBT4126LT1G |
MMBT4126LT1 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT4126LT3G vs MMBT4126LT1 |
MMBT4126LT1 | 200mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | MMBT4126LT3G vs MMBT4126LT1 |
MMBT4126-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT4126LT3G vs MMBT4126-7-F |
MMBT4126 | PNP General Purpose Amplifier, 3000-REEL | onsemi | MMBT4126LT3G vs MMBT4126 |