-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Current NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9480
|
Newark | Bipolar Transistor, Npn, 30V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:1A, Power Dissipation:310Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT489LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32 |
|
$0.0700 | Buy Now |
DISTI #
71J5994
|
Newark | Bipolar Transistor, Npn, 30V Sot-23, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:1A, Power Dissipation:310Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBT489LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1000 | Buy Now |
DISTI #
MMBT489LT1GOSCT-ND
|
DigiKey | TRANS NPN 30V 1A SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
16056 In Stock |
|
$0.0775 / $0.4800 | Buy Now |
DISTI #
MMBT489LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 30 V, 1 A, 310 mW, SOT-23, 3 Pin, Surface Mount - Tape and Reel (Alt: MMBT489LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0873 | Buy Now |
DISTI #
10N9480
|
Avnet Americas | Single Bipolar Transistor, NPN, 30 V, 1 A, 310 mW, SOT-23, 3 Pin, Surface Mount - Product that comes on tape, but is not reeled (Alt: 10N9480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 32 Partner Stock |
|
$0.1270 | Buy Now |
DISTI #
863-MMBT489LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 1A 50V NPN RoHS: Compliant | 3074 |
|
$0.0850 / $0.4700 | Buy Now |
DISTI #
V72:2272_07310308
|
Arrow Electronics | Trans GP BJT NPN 30V 1A 710mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2222 Container: Cut Strips | Americas - 1502 |
|
$0.0756 / $0.4424 | Buy Now |
|
Future Electronics | MMBT Series 30 V 1 A SMT High Current NPN Silicon Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 3000Reel |
|
$0.0742 / $0.0812 | Buy Now |
|
Future Electronics | MMBT Series 30 V 1 A SMT High Current NPN Silicon Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0742 / $0.0812 | Buy Now |
|
Future Electronics | MMBT Series 30 V 1 A SMT High Current NPN Silicon Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0742 / $0.0812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT489LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT489LT1G
onsemi
High Current NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.71 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |