-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1341
|
Newark | Bipolar Transistor, Pnp, -50V, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:50V, Continuous Collector Current:50Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT5087LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
MMBT5087LT3GOSCT-ND
|
DigiKey | TRANS PNP 50V 0.05A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29472 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
MMBT5087LT3G
|
Avnet Americas | Trans GP BJT PNP 50V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT5087LT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
863-MMBT5087LT3G
|
Mouser Electronics | Bipolar Transistors - BJT 50mA 50V PNP RoHS: Compliant | 29335 |
|
$0.0220 / $0.1900 | Buy Now |
|
Future Electronics | MMBT5087L Series 50 V 50 mA SMT PNP Low Noise Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0216 / $0.0237 | Buy Now |
|
Future Electronics | MMBT5087L Series 50 V 50 mA SMT PNP Low Noise Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0216 / $0.0237 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.05A, 50V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 738224 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
MMBT5087LT3G
|
Avnet Silica | Trans GP BJT PNP 50V 0.05A 3-Pin SOT-23 T/R (Alt: MMBT5087LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMBT5087LT3G
|
EBV Elektronik | Trans GP BJT PNP 50V 0.05A 3-Pin SOT-23 T/R (Alt: MMBT5087LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT5087LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT5087LT3G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
This table gives cross-reference parts and alternative options found for MMBT5087LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5087LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5087 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | MMBT5087LT3G vs MMBT5087 |
MMBT5087LT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT5087LT3G vs MMBT5087LT1G |
MMBT5087 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBT5087LT3G vs MMBT5087 |
MMBT5087 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT5087LT3G vs MMBT5087 |
SMBT5087 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | MMBT5087LT3G vs SMBT5087 |
CMPT5087TR13LEADFREE | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | MMBT5087LT3G vs CMPT5087TR13LEADFREE |
MMBT5087LT1 | 50mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBT5087LT3G vs MMBT5087LT1 |
MMBT5087LT1G | 50mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | MMBT5087LT3G vs MMBT5087LT1G |
MMBT5087 | PNP General Purpose Amplifier, 3000-REEL | onsemi | MMBT5087LT3G vs MMBT5087 |
MMBT5087LT1 | 50mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | MMBT5087LT3G vs MMBT5087LT1 |