There are no models available for this part yet.
Overview of MMBT5551-AU_R1_000A1 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for MMBT5551-AU_R1_000A1 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | TRA Function, SOT Line, SOT-23 Package, 7in. Package Size RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
CAD Models for MMBT5551-AU_R1_000A1 by PanJit Semiconductor
Part Data Attributes for MMBT5551-AU_R1_000A1 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Emitter Voltage-Max
|
160 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
300 MHz
|
Alternate Parts for MMBT5551-AU_R1_000A1
This table gives cross-reference parts and alternative options found for MMBT5551-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5551-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMMBT5551LT1G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBT5551-AU_R1_000A1 vs SMMBT5551LT1G |
MMBT5551-G | Small Signal Bipolar Transistor | Weitronic Enterprise Co Ltd | MMBT5551-AU_R1_000A1 vs MMBT5551-G |
PMBT5551,235 | PMBT5551 - NPN high-voltage transistor@en-us TO-236 3-Pin | Nexperia | MMBT5551-AU_R1_000A1 vs PMBT5551,235 |
MMBT5551/S62Z | 200mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT5551-AU_R1_000A1 vs MMBT5551/S62Z |
KST5551 | Small Signal Bipolar Transistor | onsemi | MMBT5551-AU_R1_000A1 vs KST5551 |
PMBT5551/T3 | Small Signal Bipolar Transistor | Nexperia | MMBT5551-AU_R1_000A1 vs PMBT5551/T3 |
CMPT5551TR | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT5551-AU_R1_000A1 vs CMPT5551TR |
933821840215 | Small Signal Bipolar Transistor | Nexperia | MMBT5551-AU_R1_000A1 vs 933821840215 |
PMBT5551 | Small Signal Bipolar Transistor | Nexperia | MMBT5551-AU_R1_000A1 vs PMBT5551 |
MMBT5551-HIGH | 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | Texas Instruments | MMBT5551-AU_R1_000A1 vs MMBT5551-HIGH |