Part Details for MMBT5551 by Fairchild Semiconductor Corporation
Overview of MMBT5551 by Fairchild Semiconductor Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT5551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMBT5551-ND
|
DigiKey | TRANS NPN 160V 0.6A SOT23-3 Min Qty: 8435 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
215211 In Stock |
|
$0.0400 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 160V 0.6A 3-Pin SOT-23 T/R RoHS: Compliant |
56 In Stock |
|
$0.0225 / $0.1805 | Buy Now |
|
Bristol Electronics | 9669 |
|
RFQ | ||
|
Bristol Electronics | 24732 |
|
RFQ | ||
|
Bristol Electronics | 8577 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 2465 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AA | 86 |
|
$0.0548 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AA | 3719 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AA | 1972 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AA | 5760 |
|
$0.0411 / $0.1370 | Buy Now |
Part Details for MMBT5551
MMBT5551 CAD Models
MMBT5551 Part Data Attributes:
|
MMBT5551
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBT5551
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMBT5551
This table gives cross-reference parts and alternative options found for MMBT5551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST5551MTF | 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | MMBT5551 vs KST5551MTF |
KST5551MTF | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | MMBT5551 vs KST5551MTF |
MMBT5551 | 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | MMBT5551 vs MMBT5551 |