-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT5551LT1GOSCT-ND
|
DigiKey | TRANS NPN 160V 0.6A SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
672532 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMBT5551LT1G
|
Avnet Americas | Transistor GP BJT NPN 160V 0.06A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT5551LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 132000 |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
MMBT5551LT1G
|
Avnet Americas | Transistor GP BJT NPN 160V 0.06A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT5551LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
88H4796
|
Avnet Americas | Transistor GP BJT NPN 160V 0.06A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4796) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 138398 Partner Stock |
|
$0.0610 / $0.1780 | Buy Now |
DISTI #
863-MMBT5551LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 600mA 160V NPN RoHS: Compliant | 16592 |
|
$0.0170 / $0.1500 | Buy Now |
|
Future Electronics | MMBT5551L Series 160 V 600 mA Surface Mount NPN Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.0148 / $0.0170 | Buy Now |
|
Future Electronics | MMBT5551L Series 160 V 600 mA Surface Mount NPN Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 24461Cut Tape/Mini-Reel |
|
$0.0354 / $0.1340 | Buy Now |
|
Future Electronics | MMBT5551L Series 160 V 600 mA Surface Mount NPN Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0148 / $0.0170 | Buy Now |
|
Future Electronics | MMBT5551L Series 160 V 600 mA Surface Mount NPN Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0148 / $0.0170 | Buy Now |
|
Future Electronics | MMBT5551L Series 160 V 600 mA Surface Mount NPN Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0148 / $0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT5551LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT5551LT1G
onsemi
High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 50 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.06 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.2 V |
This table gives cross-reference parts and alternative options found for MMBT5551LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5551LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMMBT5551LT1G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBT5551LT1G vs SMMBT5551LT1G |
KST5551MTF | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | MMBT5551LT1G vs KST5551MTF |
CMPT5551TR13 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT5551LT1G vs CMPT5551TR13 |
PMBT5551,215 | PMBT5551 - NPN high-voltage transistor@en-us TO-236 3-Pin | Nexperia | MMBT5551LT1G vs PMBT5551,215 |
MMBT5551/S62Z | 200mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT5551LT1G vs MMBT5551/S62Z |
CMPT5551TR | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT5551LT1G vs CMPT5551TR |
MMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MMBT5551LT1G vs MMBT5551 |
CMPT5551BK | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT5551LT1G vs CMPT5551BK |
PMBT5551-TAPE-13 | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT5551LT1G vs PMBT5551-TAPE-13 |
MMBT5551L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | MMBT5551LT1G vs MMBT5551L99Z |