There are no models available for this part yet.
Overview of MMBT6428 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT6428 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 45 | 2650 |
|
$0.0188 / $0.1125 | Buy Now | ||
Bristol Electronics | 2596 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 45 | 2480 |
|
$0.0188 / $0.1125 | Buy Now | ||
Quest Components | TRANSISTOR,BJT,NPN,50V V(BR)CEO,200MA I(C),SOT-23 | 2120 |
|
$0.0150 / $0.1500 | Buy Now | ||
Quest Components | TRANSISTOR,BJT,NPN,50V V(BR)CEO,200MA I(C),SOT-23 | 2076 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | TRANSISTOR,BJT,NPN,50V V(BR)CEO,200MA I(C),SOT-23 | 1984 |
|
$0.0150 / $0.1500 | Buy Now | ||
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 50V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 39 |
|
$0.0290 / $0.0341 | Buy Now |
CAD Models for MMBT6428 by Fairchild Semiconductor Corporation
Part Data Attributes for MMBT6428 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
3LD, SOT23, JEDEC TO-236, LOW PROFILE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
250
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for MMBT6428
This table gives cross-reference parts and alternative options found for MMBT6428. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6428, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT6428LT1 | 200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-18, TO-236, 3 PIN | Rochester Electronics LLC | MMBT6428 vs MMBT6428LT1 |
MMBT6428 | NPN General Purpose Amplifier, 3000-REEL | onsemi | MMBT6428 vs MMBT6428 |
MMBT6428LT1 | 200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBT6428 vs MMBT6428LT1 |
MMBT6428 | Transistor, | Samsung Semiconductor | MMBT6428 vs MMBT6428 |
MMBT6428LT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT6428 vs MMBT6428LT1G |
MMBT6428 | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | MMBT6428 vs MMBT6428 |
Related Parts for MMBT6428
-
MMBT3906LT1Small Signal Bipolar Transistors
-
MMBD914LT3Rectifier Diodes
-
18125C475JAT2AFixed Capacitors
-
NVMFS5C404NLAFT1GPower Field-Effect Transistors
-
T2N7002AKSmall Signal Field-Effect Transistors
-
BD240CTUPower Bipolar Transistors
-
OF331JEFixed Resistors
-
PGB1010402KRTransient Suppressors
-
MM3Z3V6T1GZener Diodes