Part Details for MMBTA05-TP by Micro Commercial Components
Overview of MMBTA05-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA05-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBTA05TPMSCT-ND
|
DigiKey | TRANS NPN 60V 0.5A SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67816 In Stock |
|
$0.0118 / $0.1300 | Buy Now |
DISTI #
833-MMBTA05-TP
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 60V RoHS: Compliant | 6706 |
|
$0.0180 / $0.1300 | Buy Now |
DISTI #
V36:1790_06836195
|
Arrow Electronics | Trans GP BJT NPN 60V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2421 | Americas - 18000 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
V72:2272_06836195
|
Arrow Electronics | Trans GP BJT NPN 60V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2212 Container: Cut Strips | Americas - 91 |
|
$0.0334 | Buy Now |
|
Future Electronics | MMBTA05 Series 60 V 500 mA 300 mW NPN Amplifier Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
DISTI #
81320915
|
Verical | Trans GP BJT NPN 60V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2421 | Americas - 18000 |
|
$0.0200 | Buy Now |
Part Details for MMBTA05-TP
MMBTA05-TP CAD Models
MMBTA05-TP Part Data Attributes
|
MMBTA05-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBTA05-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMBTA05-TP
This table gives cross-reference parts and alternative options found for MMBTA05-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA05-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA05T/R13 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA05-TP vs MMBTA05T/R13 |
MMBTA05 | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBTA05-TP vs MMBTA05 |
MMBTA05 | NPN General Purpose Amplifier, 3000-REEL | onsemi | MMBTA05-TP vs MMBTA05 |
PMBTA05TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, | YAGEO Corporation | MMBTA05-TP vs PMBTA05TRL13 |
MMBTA05-13 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTA05-TP vs MMBTA05-13 |
PMBTA05-TAPE-7 | TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA05-TP vs PMBTA05-TAPE-7 |
MMBTA05_R1_00001 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA05-TP vs MMBTA05_R1_00001 |
MMBTA05LT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBTA05-TP vs MMBTA05LT3G |
MMBTA05LT1 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBTA05-TP vs MMBTA05LT1 |
PMBTA05TRL | TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA05-TP vs PMBTA05TRL |