There are no models available for this part yet.
Overview of MMBTA44_R1_10001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for MMBTA44_R1_10001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-MMBTA44_R1_10001
|
Mouser Electronics | Bipolar Transistors - BJT NPNHIGHVOLTAGETRANSISTOR VCE400V IC300mA RoHS: Compliant | 0 |
|
$0.0160 / $0.0280 | Order Now | |
NAC | NPNHIGHVOLTAGETRANSISTOR VCE400V IC300mA SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
CAD Models for MMBTA44_R1_10001 by PanJit Semiconductor
Part Data Attributes for MMBTA44_R1_10001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
PANJIT
|
Alternate Parts for MMBTA44_R1_10001
This table gives cross-reference parts and alternative options found for MMBTA44_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA44_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA44_R2_10001 | Transistor, | PanJit Semiconductor | MMBTA44_R1_10001 vs MMBTA44_R2_10001 |
MMBTA44-AE3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | MMBTA44_R1_10001 vs MMBTA44-AE3-R |
MMBTA44 | Small Signal Bipolar Transistor | Secos Corporation | MMBTA44_R1_10001 vs MMBTA44 |
MMBTA44 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA44_R1_10001 vs MMBTA44 |
MMBTA44L-AE3-R | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, | Unisonic Technologies Co Ltd | MMBTA44_R1_10001 vs MMBTA44L-AE3-R |
MMBTA44 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | MMBTA44_R1_10001 vs MMBTA44 |
MMBTA44G-AE3-R | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, | Unisonic Technologies Co Ltd | MMBTA44_R1_10001 vs MMBTA44G-AE3-R |
MMBTA44-TP-HF | Small Signal Bipolar Transistor, 0.1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTA44_R1_10001 vs MMBTA44-TP-HF |