MMBTA56
Description: Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of MMBTA56 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MMBTA56 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMBTA56 by PanJit Semiconductor

MMBTA56
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
PANJIT
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. MMBTA56
    PanJit Semiconductor
    Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBTA56

This table gives cross-reference parts and alternative options found for MMBTA56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBTA56-TP Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBTA56 vs MMBTA56-TP
MMSTA56T246 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN ROHM Semiconductor MMBTA56 vs MMSTA56T246
MMBTA56LT1 Small Signal Bipolar Transistor, 0.5A I(C), PNP SynSemi Inc MMBTA56 vs MMBTA56LT1
MMBTA56LT1G PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBTA56 vs MMBTA56LT1G
MMBTA56 PNP General Purpose Amplifier, 3000-REEL onsemi MMBTA56 vs MMBTA56
MMBTA56LT3 PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi MMBTA56 vs MMBTA56LT3
MMBTA56_NL Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBTA56 vs MMBTA56_NL
MMSTA56-7 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated MMBTA56 vs MMSTA56-7
MMBTA56T/R7 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor MMBTA56 vs MMBTA56T/R7
PMBTA56,235 PMBTA56 - PNP general purpose transistor@en-us TO-236 3-Pin Nexperia MMBTA56 vs PMBTA56,235
Part Number Description Manufacturer Compare
SMBTA56E6327HTSA1 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Infineon Technologies AG MMBTA56 vs SMBTA56E6327HTSA1
MMBTA56LT1 PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBTA56 vs MMBTA56LT1
933816490235 TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors MMBTA56 vs 933816490235
PMBTA06/T3 TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors MMBTA56 vs PMBTA06/T3
MMSTA56T146 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN ROHM Semiconductor MMBTA56 vs MMSTA56T146
MMBTA56 Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Rectron Semiconductor MMBTA56 vs MMBTA56
PMBTA56TRL13 TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors MMBTA56 vs PMBTA56TRL13
PMBTA06,235 PMBTA06 - NPN general purpose transistor TO-236 3-Pin NXP Semiconductors MMBTA56 vs PMBTA06,235
MMSTA56-7 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated MMBTA56 vs MMSTA56-7
PMBTA56T/R TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors MMBTA56 vs PMBTA56T/R

Related Parts for MMBTA56

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBTA56 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBTA56 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MMBTA56 would you like to use for your alert(s)?
  • Please alert me when MMBTA56 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBTA56 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBTA56 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBTA56 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBTA56.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBTA56 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: