Part Details for MMBTA56LT1 by DB Lectro Inc
Overview of MMBTA56LT1 by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBTA56LT1
MMBTA56LT1 CAD Models
MMBTA56LT1 Part Data Attributes
|
MMBTA56LT1
DB Lectro Inc
Buy Now
Datasheet
|
Compare Parts:
MMBTA56LT1
DB Lectro Inc
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DB LECTRO INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MMBTA56LT1
This table gives cross-reference parts and alternative options found for MMBTA56LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA56LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA56PBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBTA56LT1 vs MPSA56PBFREE |
MMBTA56 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBTA56LT1 vs MMBTA56 |
MMBTA56-TP-HF | Small Signal Bipolar Transistor, 0.5A I(C), PNP, | Micro Commercial Components | MMBTA56LT1 vs MMBTA56-TP-HF |
MPSA56PBFREE#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBTA56LT1 vs MPSA56PBFREE#N/A |
MMBTA56 | Small Signal Bipolar Transistor, | NTE Electronics Inc | MMBTA56LT1 vs MMBTA56 |
SSTA56HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | MMBTA56LT1 vs SSTA56HZGT116 |
MPSA56 | Small Signal Bipolar Transistor, | Surge Components Inc | MMBTA56LT1 vs MPSA56 |
MMBTA56 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBTA56LT1 vs MMBTA56 |
MMBTA56-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | MMBTA56LT1 vs MMBTA56-HF |
MMBTA56F2 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBTA56LT1 vs MMBTA56F2 |