Part Details for MMBTA56LT3G by onsemi
Overview of MMBTA56LT3G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA56LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1901
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 80 V, 50 Mhz, 225 Mw, -500 Ma, 100 Rohs Compliant: Yes |Onsemi MMBTA56LT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5166 |
|
$0.0260 | Buy Now |
DISTI #
09R9447
|
Newark | Bipolar Transistor, Pnp -80V Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:500Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBTA56LT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4671 |
|
$0.0260 | Buy Now |
DISTI #
71J5991
|
Newark | Bipolar Transistor, Pnp -80V Sot-23, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:500Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBTA56LT3G RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0260 | Buy Now |
DISTI #
MMBTA56LT3GOSCT-ND
|
DigiKey | TRANS PNP 80V 0.5A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
70770 In Stock |
|
$0.0176 / $0.1800 | Buy Now |
DISTI #
MMBTA56LT3G
|
Avnet Americas | Transistor GP BJT PNP 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA56LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0148 / $0.0176 | Buy Now |
DISTI #
41Y1901
|
Avnet Americas | Transistor GP BJT PNP 80V 0.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 41Y1901) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 5166 Partner Stock |
|
$0.0430 / $0.1910 | Buy Now |
DISTI #
09R9447
|
Avnet Americas | Transistor GP BJT PNP 80V 0.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 09R9447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 4671 Partner Stock |
|
$0.0410 / $0.1890 | Buy Now |
DISTI #
863-MMBTA56LT3G
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 80V PNP RoHS: Compliant | 61020 |
|
$0.0190 / $0.1800 | Buy Now |
DISTI #
70340292
|
RS | ON Semi MMBTA56LT3G PNP Bipolar Transistor, 0.5 A, 80 V, 3-Pin SOT-23 | ON Semiconductor MMBTA56LT3G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0410 | RFQ |
|
Future Electronics | MMBT Series 80 V 500 mA Surface Mount PNP Silicon Driver Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 150000Reel |
|
$0.0159 / $0.0176 | Buy Now |
Part Details for MMBTA56LT3G
MMBTA56LT3G CAD Models
MMBTA56LT3G Part Data Attributes
|
MMBTA56LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTA56LT3G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBTA56LT3G
This table gives cross-reference parts and alternative options found for MMBTA56LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA56LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA56-TP | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTA56LT3G vs MMBTA56-TP |
MMSTA56T246 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | MMBTA56LT3G vs MMSTA56T246 |
MMBTA56LT1 | Small Signal Bipolar Transistor, 0.5A I(C), PNP | SynSemi Inc | MMBTA56LT3G vs MMBTA56LT1 |
MMBTA56LT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBTA56LT3G vs MMBTA56LT1G |
MMBTA56 | PNP General Purpose Amplifier, 3000-REEL | onsemi | MMBTA56LT3G vs MMBTA56 |
MMBTA56LT3 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBTA56LT3G vs MMBTA56LT3 |
MMBTA56_NL | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBTA56LT3G vs MMBTA56_NL |
MMSTA56-7 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTA56LT3G vs MMSTA56-7 |
MMBTA56T/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA56LT3G vs MMBTA56T/R7 |
PMBTA56,235 | PMBTA56 - PNP general purpose transistor@en-us TO-236 3-Pin | Nexperia | MMBTA56LT3G vs PMBTA56,235 |