Part Details for MMBTA92T/R by NXP Semiconductors
Overview of MMBTA92T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBTA92T/R
MMBTA92T/R CAD Models
MMBTA92T/R Part Data Attributes:
|
MMBTA92T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMBTA92T/R
NXP Semiconductors
TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBTA92T/R
This table gives cross-reference parts and alternative options found for MMBTA92T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA92T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTA92,235 | PMBTA92 - PNP high-voltage transistor@en-us TO-236 3-Pin | Nexperia | MMBTA92T/R vs PMBTA92,235 |
PMBTA92/T3 | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92T/R vs PMBTA92/T3 |
MMBTA92L-AE3-R | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBTA92T/R vs MMBTA92L-AE3-R |
MMBTA92 | Small Signal Bipolar Transistor, | Surge Components Inc | MMBTA92T/R vs MMBTA92 |
933776100235 | Small Signal Bipolar Transistor | Nexperia | MMBTA92T/R vs 933776100235 |
PMBTA92,235 | PMBTA92 - PNP high-voltage transistor TO-236 3-Pin | NXP Semiconductors | MMBTA92T/R vs PMBTA92,235 |
MMBTA92-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA92T/R vs MMBTA92-AU_R2_000A1 |
SMMBTA92LT3G | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | MMBTA92T/R vs SMMBTA92LT3G |
PMBTA92-TAPE-13 | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92T/R vs PMBTA92-TAPE-13 |
MMBTA92_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA92T/R vs MMBTA92_R2_00001 |