Part Details for MMBTA94 by Diotec Semiconductor AG
Overview of MMBTA94 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBTA94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBTA94CT-ND
|
DigiKey | BJT SOT23 400V 300MA PNP 0.2W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2550 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
637-MMBTA94
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 400V, 300mA, PNP RoHS: Compliant | 17562 |
|
$0.0260 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 400V - 300mA - PNP RoHS: Compliant | 0 |
|
$0.0208 / $0.0332 | Buy Now |
DISTI #
MMBTA94-DIO
|
TME | Transistor: PNP, bipolar, 400V, 0.3A, 250mW, SOT23 Min Qty: 20 | 1540 |
|
$0.0266 / $0.0402 | Buy Now |
DISTI #
C1S205800082650
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes | 3000 |
|
$0.0386 | Buy Now |
Part Details for MMBTA94
MMBTA94 CAD Models
MMBTA94 Part Data Attributes
|
MMBTA94
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBTA94
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |