There are no models available for this part yet.
Overview of MMBZ18VALFHT116 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for MMBZ18VALFHT116 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC6118
|
Newark | Tvs Diode, Aec-Q101, 40W, 14.5V, Sot-23, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:14.5V, Clamping Voltage Vc Max:25V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:17.1V, Rohs Compliant: Yes |Rohm MMBZ18VALFHT116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 / $0.2660 | Buy Now | |
DISTI #
MMBZ18VALFHT116TR-ND
|
DigiKey | TVS DIODE 14.5VWM 25VC SSD3 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MMBZ18VALFHT116
|
Avnet Americas | Diode TVS Dual Common Anode Uni-Dir 14.5V 40W 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: MMBZ18VALFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now | |
DISTI #
755-MMBZ18VALFHT116
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 225mW 17.1-18.9Vbr A-common SOT-23 TVS RoHS: Compliant | 4899 |
|
$0.0420 / $0.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0237 | Buy Now | ||
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 14.5V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON | 4995 |
|
$0.0317 / $0.0704 | Buy Now | ||
DISTI #
MMBZ18VALFHT116
|
Avnet Silica | Diode TVS Dual Common Anode Uni-Dir 14.5V 40W 3-Pin SOT-23 Emboss T/R (Alt: MMBZ18VALFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MMBZ18VALFHT116 by ROHM Semiconductor
Part Data Attributes for MMBZ18VALFHT116 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
18.9 V
|
Breakdown Voltage-Min
|
17.1 V
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
40 W
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Reference Standard
|
AEC-Q101; IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max
|
14.5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for MMBZ18VALFHT116
This table gives cross-reference parts and alternative options found for MMBZ18VALFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ18VALFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMBZ18VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBZ18VALFHT116 vs SZMMBZ18VALT1G |
Related Parts for MMBZ18VALFHT116
-
MMBZ18VALT1Transient Suppressors
-
MM5Z9V1Zener Diodes
-
MMSD103T1Rectifier Diodes
-
PCR1H820MCL6GSFixed Capacitors
-
CRG0402F130KFixed Resistors
-
AOZ1282CISwitching Regulator or Controllers
-
851-87-005-10-001101Headers and Edge Type Connectors
-
MMBT5087LT1GSmall Signal Bipolar Transistors
-
MMA6823BKCWR2Other Analog ICs