Part Details for MMBZ5221B by Lite-On Semiconductor Corporation
Overview of MMBZ5221B by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5221B
MMBZ5221B CAD Models
MMBZ5221B Part Data Attributes
|
MMBZ5221B
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5221B
Lite-On Semiconductor Corporation
Zener Diode, 2.4V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5221B
This table gives cross-reference parts and alternative options found for MMBZ5221B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5221B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5221BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5221B vs MMBZ5221BLT1G |
MMBZ5221B-7 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5221B vs MMBZ5221B-7 |
MMBZ5221BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5221B vs MMBZ5221BLT1 |
MMBZ5221BLT3 | Zener Diode, 2.4V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5221B vs MMBZ5221BLT3 |
MMBZ5221B-T1 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5221B vs MMBZ5221B-T1 |
MMBZ5221BL | 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5221B vs MMBZ5221BL |
MMBZ5221BLT1 | Zener Diode, 2.4V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5221B vs MMBZ5221BLT1 |
MMBZ5221B-G | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5221B vs MMBZ5221B-G |
MMBZ5221B | 225 mW 2.4 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5221B vs MMBZ5221B |
MMBZ5221BL | Zener Diode, 2.4V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5221B vs MMBZ5221BL |