Part Details for MMBZ5237BLT1G by onsemi
Results Overview of MMBZ5237BLT1G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5237BLT1G Information
MMBZ5237BLT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ5237BLT1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67R1357
|
Newark | Zener Diode, Full Reel, Zener Voltage Nom:8.2V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz52Xxblt1G Series, Qualification:- Rohs Compliant: Yes |Onsemi MMBZ5237BLT1G RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0210 | Buy Now |
|
DISTI #
45J1554
|
Newark | Zener Diode, 225Mw, 8.2V, Sot-23, Zener Voltage Nom:8.2V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi MMBZ5237BLT1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
|
DISTI #
MMBZ5237BLT1G
|
Avnet Americas | - Tape and Reel (Alt: MMBZ5237BLT1G) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 147000 |
|
$0.0133 / $0.0144 | Buy Now |
|
DISTI #
MMBZ5237BLT1G
|
Avnet Americas | - Tape and Reel (Alt: MMBZ5237BLT1G) COO: China RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 / $0.0137 | Buy Now |
|
DISTI #
70340302
|
RS | MMBZ5237BLT1G ZENER DIODE, 8.2V 5% 225 MW SMT 3-PIN SOT-23 Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1030 / $0.1150 | RFQ |
|
|
Bristol Electronics | Min Qty: 46 | 28713 |
|
$0.0088 / $0.1103 | Buy Now |
|
|
Bristol Electronics | 15477 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 45 | 1385 |
|
$0.0188 / $0.1125 | Buy Now |
|
|
Rochester Electronics | Zener Diode, 8.2V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 114000 |
|
$0.0106 / $0.0171 | Buy Now |
|
DISTI #
MMBZ5237BLT1G
|
TME | Diode: Zener, 0.3W, 8.2V, SMD, reel,tape, SOT23, single diode, 3uA Min Qty: 1 | 0 |
|
$0.0173 / $0.1300 | RFQ |
US Tariff Estimator: MMBZ5237BLT1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMBZ5237BLT1G
MMBZ5237BLT1G Part Data Attributes
|
|
MMBZ5237BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5237BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 (TO-236) 3 LEAD | |
| Pin Count | 3 | |
| Manufacturer Package Code | 318 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 7 Weeks | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 8 Ω | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.225 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 8.2 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 20 Ma |
Alternate Parts for MMBZ5237BLT1G
This table gives cross-reference parts and alternative options found for MMBZ5237BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5237BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMBZ5237B | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.225W | MMBZ5237BLT1G vs MMBZ5237B |
| MMBZ5237B | Silicon Standard Corp | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.35W | MMBZ5237BLT1G vs MMBZ5237B |
| MMBZ5237B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | MMBZ5237BLT1G vs MMBZ5237B-G |
| MMBZ5237B | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5237BLT1G vs MMBZ5237B |
| MMBZ5237BQ-7-F | Diodes Incorporated | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | MMBZ5237BLT1G vs MMBZ5237BQ-7-F |
| MMBZ5237B | KEC | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5237BLT1G vs MMBZ5237B |
| MMBZ5237BL | EDI Diodes (Electronic Devices Inc) | Check for Price | Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5237BLT1G vs MMBZ5237BL |
| MMBZ5237B | Sensitron Semiconductors | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5237BLT1G vs MMBZ5237B |
| MMBZ5237B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5237BLT1G vs MMBZ5237B-T1 |
MMBZ5237BLT1G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MMBZ5237BLT1G is -65°C to 150°C.
-
To ensure reliability, it's essential to follow proper derating guidelines, use a suitable thermal management system, and ensure the device is operated within its recommended specifications.
-
The maximum allowable power dissipation for the MMBZ5237BLT1G is 500 mW. Exceeding this limit can lead to device failure.
-
While the MMBZ5237BLT1G is primarily designed for low-frequency applications, it can be used in high-frequency applications up to 100 kHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the circuit.
-
To prevent electrostatic discharge (ESD) damage, it's essential to follow proper handling and storage procedures, use ESD-protective packaging, and implement ESD protection circuits in the design.