Part Details for MMBZ5240B-7-F by Diodes Incorporated
Results Overview of MMBZ5240B-7-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5240B-7-F Information
MMBZ5240B-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ5240B-7-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
09AH9961
|
Newark | Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBZ5240B-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 42000 |
|
$0.0170 | Buy Now |
|
DISTI #
29AK1006
|
Newark | Zener Diode, 10V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5240B-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 765 |
|
$0.0330 / $0.1000 | Buy Now |
|
DISTI #
MMBZ5240B-7-F
|
Avnet Americas | - Tape and Reel (Alt: MMBZ5240B-7-F) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 420001134000 Factory Stock |
|
$0.0127 / $0.0137 | Buy Now |
|
DISTI #
70438354
|
RS | DIODE ZENER SINGLE 10V 350MW 3PIN SOT23 Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0920 / $0.1310 | RFQ |
|
|
Bristol Electronics | 22810 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 59 | 3599 |
|
$0.0259 / $0.0862 | Buy Now |
|
|
Bristol Electronics | Min Qty: 45 | 390 |
|
$0.0750 / $0.1125 | Buy Now |
|
DISTI #
MMBZ5240B-7-F
|
TME | Diode: Zener, 0.35W, 10V, SMD, reel,tape, SOT23, single diode Min Qty: 1 | 0 |
|
$0.0177 / $0.0900 | RFQ |
|
DISTI #
MMBZ5240B-7-F
|
IBS Electronics | MMBZ5240B-7 SERIES 10 V 10 MA 350 MW SURFACE MOUNT ZENER DIODE - SOT-23 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0175 / $0.0190 | Buy Now |
|
DISTI #
MMBZ5240B-7-F
|
Avnet Asia | (Alt: MMBZ5240B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: MMBZ5240B-7-F by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMBZ5240B-7-F
MMBZ5240B-7-F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMBZ5240B-7-F Part Data Attributes
|
|
MMBZ5240B-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5240B-7-F
Diodes Incorporated
Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Plastic Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | High Reliability | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 17 Ω | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.35 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 10 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 20 Ma |
Alternate Parts for MMBZ5240B-7-F
This table gives cross-reference parts and alternative options found for MMBZ5240B-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5240B-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMBZ5240B-V-GS18 | Vishay Semiconductors | Check for Price | DIODE 10 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | MMBZ5240B-7-F vs MMBZ5240B-V-GS18 |
| MMBZ5240B | International Semiconductor Inc | Check for Price | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional | MMBZ5240B-7-F vs MMBZ5240B |
| MMBZ5240B | Vishay Semiconductors | Check for Price | Zener Diode, 10V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, PLASTIC, SOT-23, 3 PIN | MMBZ5240B-7-F vs MMBZ5240B |
| MMBZ5240B-TP | Micro Commercial Components | Check for Price | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5240B-7-F vs MMBZ5240B-TP |
| MMBZ5240B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5240B-7-F vs MMBZ5240B-T1 |
| MMBZ5240B-13-F | Diodes Incorporated | Check for Price | Zener Diode, 10V V(Z), 5%, 0.35W, | MMBZ5240B-7-F vs MMBZ5240B-13-F |
| MMBZ5240B | Micro Commercial Components | Check for Price | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5240B-7-F vs MMBZ5240B |
MMBZ5240B-7-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MMBZ5240B-7-F is -65°C to 150°C.
-
Yes, the MMBZ5240B-7-F is suitable for high-reliability applications due to its low leakage current and high surge capability.
-
Yes, the MMBZ5240B-7-F can be used in switching power supplies due to its fast switching speed and low capacitance.
-
Yes, the MMBZ5240B-7-F is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical junction capacitance of the MMBZ5240B-7-F is around 20-30 pF.