Part Details for MMDF2P01HD by Motorola Mobility LLC
Overview of MMDF2P01HD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMDF2P01HD
MMDF2P01HD CAD Models
MMDF2P01HD Part Data Attributes:
|
MMDF2P01HD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMDF2P01HD
Motorola Mobility LLC
2A, 12V, 0.2ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, CASE 751-05, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 751-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 17 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMDF2P01HD
This table gives cross-reference parts and alternative options found for MMDF2P01HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDF2P01HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDF2P01HDR2 | 3.4A, 12V, 0.18ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | onsemi | MMDF2P01HD vs MMDF2P01HDR2 |
MMDF2P01HDR2 | 2A, 12V, 0.2ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Motorola Mobility LLC | MMDF2P01HD vs MMDF2P01HDR2 |
MMDF2P01HD | Power Field-Effect Transistor, 2A I(D), 12V, 0.2ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 751-05, SOIC-8 | Motorola Semiconductor Products | MMDF2P01HD vs MMDF2P01HD |
MMDF2P01HDR2 | 3.4A, 12V, 0.18ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | MMDF2P01HD vs MMDF2P01HDR2 |