Part Details for MMDFS6N303 by Motorola Mobility LLC
Overview of MMDFS6N303 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for MMDFS6N303
MMDFS6N303 CAD Models
MMDFS6N303 Part Data Attributes
|
MMDFS6N303
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMDFS6N303
Motorola Mobility LLC
6A, 30V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 325 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMDFS6N303
This table gives cross-reference parts and alternative options found for MMDFS6N303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDFS6N303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDFS6N303R2 | 6A, 30V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SO-8 | onsemi | MMDFS6N303 vs MMDFS6N303R2 |
MMDFS6N303 | Power Field-Effect Transistor, 6A I(D), 30V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Motorola Semiconductor Products | MMDFS6N303 vs MMDFS6N303 |