Part Details for MMDT3904T/R13 by PanJit Semiconductor
Overview of MMDT3904T/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMDT3904T/R13
MMDT3904T/R13 CAD Models
MMDT3904T/R13 Part Data Attributes:
|
MMDT3904T/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMDT3904T/R13
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMDT3904T/R13
This table gives cross-reference parts and alternative options found for MMDT3904T/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT3904T/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB3904 | 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SUPERSOT-6 | Rochester Electronics LLC | MMDT3904T/R13 vs FMB3904 |
MBT3904DW1T1G | Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MMDT3904T/R13 vs MBT3904DW1T1G |
MBT3904DW1T2 | 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMDT3904T/R13 vs MBT3904DW1T2 |
MMDT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 | Lite-On Semiconductor Corporation | MMDT3904T/R13 vs MMDT3904 |
MMDT3904_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMDT3904T/R13 vs MMDT3904_R1_00001 |
MMDT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SOT-363, 6 PIN | Diodes Incorporated | MMDT3904T/R13 vs MMDT3904 |
SMBT3904S | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | MMDT3904T/R13 vs SMBT3904S |
FFB3904 | Dual NPN 40 V, 200 mA General Purpose Bipolar Junction Transistor, 3000-REEL | onsemi | MMDT3904T/R13 vs FFB3904 |
MBT3904DW2T1G | Dual General Purpose Transistors, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MMDT3904T/R13 vs MBT3904DW2T1G |
FMB3904D87Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SUPERSOT-6 | Fairchild Semiconductor Corporation | MMDT3904T/R13 vs FMB3904D87Z |