Part Details for MMDT3946_R2_10001 by PanJit Semiconductor
Overview of MMDT3946_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDT3946_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMDT3946R210001
|
Mouser Electronics | Bipolar Transistors - BJT DUALPNPGENERALPURPOSESWITCHINGTRANSISTOR VCE-40 40V IC-200 200mA RoHS: Compliant | 0 |
|
$0.0300 / $0.0400 | Order Now |
|
NAC | COMPLEMENTARYNPN/PNPGENERALPURPOSESWITCHINGTRANSISTOR VCE-40/40V IC-200/200mA SOT-363 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for MMDT3946_R2_10001
MMDT3946_R2_10001 CAD Models
MMDT3946_R2_10001 Part Data Attributes
Alternate Parts for MMDT3946_R2_10001
This table gives cross-reference parts and alternative options found for MMDT3946_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT3946_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDT3946_S1_00001 | Transistor, | PanJit Semiconductor | MMDT3946_R2_10001 vs MMDT3946_S1_00001 |
MMDT3946-C | Small Signal Bipolar Transistor | Secos Corporation | MMDT3946_R2_10001 vs MMDT3946-C |
MMDT3946 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-363, 6 PIN | Diodes Incorporated | MMDT3946_R2_10001 vs MMDT3946 |
MMDT3946_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMDT3946_R2_10001 vs MMDT3946_R1_00001 |
MMDT3946-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMDT3946_R2_10001 vs MMDT3946-7 |
MBT3946DW1T1 | NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MMDT3946_R2_10001 vs MBT3946DW1T1 |
FFB3946D87Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-70, 6 PIN | Fairchild Semiconductor Corporation | MMDT3946_R2_10001 vs FFB3946D87Z |
CMKT3946TR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-363, 6 PIN | Central Semiconductor Corp | MMDT3946_R2_10001 vs CMKT3946TR |
MBT3946DW1T2G | NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MMDT3946_R2_10001 vs MBT3946DW1T2G |
CMKT3946 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-363, 6 PIN | Central Semiconductor Corp | MMDT3946_R2_10001 vs CMKT3946 |