Part Details for MMFR-29C516E-31SC by Atmel Corporation
Overview of MMFR-29C516E-31SC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMFR-29C516E-31SC
MMFR-29C516E-31SC CAD Models
MMFR-29C516E-31SC Part Data Attributes
|
MMFR-29C516E-31SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
MMFR-29C516E-31SC
Atmel Corporation
Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100, L LEAD, MQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Screening Level | ESA/SCC-9000C | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MMFR-29C516E-31SC
This table gives cross-reference parts and alternative options found for MMFR-29C516E-31SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMFR-29C516E-31SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT85D,652 | 74HC(T)85 - 4-bit magnitude comparator SOP 16-Pin | NXP Semiconductors | MMFR-29C516E-31SC vs 74HCT85D,652 |
MMKR-29C516E-31/883 | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100, MQFP-100 | Atmel Corporation | MMFR-29C516E-31SC vs MMKR-29C516E-31/883 |
SMFR-29C516E-31 | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100, L LEAD, MQFP-100 | Atmel Corporation | MMFR-29C516E-31SC vs SMFR-29C516E-31 |
74HC688D | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit | NXP Semiconductors | MMFR-29C516E-31SC vs 74HC688D |
74HCT85DB,112 | 74HC(T)85 - 4-bit magnitude comparator SSOP1 16-Pin | NXP Semiconductors | MMFR-29C516E-31SC vs 74HCT85DB,112 |
74HC85D,652 | 74HC(T)85 - 4-bit magnitude comparator SOP 16-Pin | NXP Semiconductors | MMFR-29C516E-31SC vs 74HC85D,652 |
MMFR-29C516E-31SB | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100, L LEAD, MQFP-100 | Atmel Corporation | MMFR-29C516E-31SC vs MMFR-29C516E-31SB |
74HCT85DB | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit | NXP Semiconductors | MMFR-29C516E-31SC vs 74HCT85DB |
74HCT85N | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | MMFR-29C516E-31SC vs 74HCT85N |
MMKR-29C516E-31P883 | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100, MQFP-100 | Atmel Corporation | MMFR-29C516E-31SC vs MMKR-29C516E-31P883 |