Part Details for MMFTN3404A by Diotec Semiconductor AG
Overview of MMFTN3404A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMFTN3404A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTN3404ACT-ND
|
DigiKey | MOSFET SOT-23 N 30V 5.6A 0.023? Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2797 In Stock |
|
$0.0723 / $0.4500 | Buy Now |
DISTI #
637-MMFTN3404A
|
Mouser Electronics | MOSFETs MOSFET, SOT-23, 30V, 5.6A, 150C, N RoHS: Compliant | 8258 |
|
$0.0810 / $0.5600 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - 30V - 5.6A - 150°C - 0 RoHS: Compliant | 6000 Factory Stock |
|
$0.0646 / $0.0791 | Buy Now |
DISTI #
MMFTN3404A-DIO
|
TME | Transistor: N-MOSFET, unipolar, 30V, 5.6A, Idm: 22A, 1.25W, SOT23 Min Qty: 5 | 0 |
|
$0.0569 / $0.1585 | RFQ |
|
Master Electronics | MOSFET - SOT-23 - 30V - 5.6A - 150°C - 0 RoHS: Compliant | 6000 Factory Stock |
|
$0.0646 / $0.0791 | Buy Now |
Part Details for MMFTN3404A
MMFTN3404A CAD Models
MMFTN3404A Part Data Attributes
|
MMFTN3404A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTN3404A
Diotec Semiconductor AG
Power Field-Effect Transistor, 5.6A I(D), 30V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.6 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 51 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |