Part Details for MMFTP6341KW by Diotec Semiconductor AG
Overview of MMFTP6341KW by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MMFTP6341KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTP6341KW-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0927 | Buy Now |
DISTI #
637-MMFTP6341KW
|
Mouser Electronics | MOSFET MOSFET, SOT-363, -30V, -5A, 150C, P RoHS: Compliant | 0 |
|
$0.0750 / $0.5200 | Order Now |
|
Onlinecomponents.com | MOSFET - SOT-363 - -30V - -5A - 150°C - 0 RoHS: Compliant | 0 |
|
$0.0598 / $0.0732 | Buy Now |
DISTI #
MMFTP6341KW-DIO
|
TME | Transistor: P-MOSFET, unipolar, -30V, -5A, Idm: -20A, 1.5W, SOT363 Min Qty: 5 | 0 |
|
$0.0760 / $0.1550 | RFQ |
Part Details for MMFTP6341KW
MMFTP6341KW CAD Models
MMFTP6341KW Part Data Attributes:
|
MMFTP6341KW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTP6341KW
Diotec Semiconductor AG
Power Field-Effect Transistor, 5A I(D), 30V, 0.059ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-323, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-323, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.059 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 19 pF | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |