-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1578032RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.9008 / $2.1943 | Buy Now |
DISTI #
1578032
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9008 / $2.9649 | Buy Now |
DISTI #
1578032
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1511 |
|
$1.6610 / $3.2097 | Buy Now |
DISTI #
1578032RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 1511 |
|
$1.6610 / $1.8733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMG3001NT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMG3001NT1
NXP Semiconductors
RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
This table gives cross-reference parts and alternative options found for MMG3001NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMG3001NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMG3001NT1 | 40MHz - 3600MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT-89, 3 PIN | Freescale Semiconductor | MMG3001NT1 vs MMG3001NT1 |