Part Details for MMG3003NT1 by NXP Semiconductors
Overview of MMG3003NT1 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMG3003NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21J7483
|
Newark | High Linear Amplifier, 20Db, 3.6Ghz, Sot-89-3, Frequency Min:40Mhz, Frequency Max:3.6Ghz, Gain:20Db, Noise Figure Typ:4Db, Rf Ic Case Style:Sot-89, No. Of Pins:3Pins, Supply Voltage Min:6.2V, Supply Voltage Max:7V, Product Range:- Rohs Compliant: Yes |Nxp MMG3003NT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
26078816
|
Verical | RF Amp Single Broadband Amp 3.6GHz 7V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1527 | Americas - 107 |
|
$1.4099 / $1.7376 | Buy Now |
Part Details for MMG3003NT1
MMG3003NT1 CAD Models
MMG3003NT1 Part Data Attributes
|
MMG3003NT1
NXP Semiconductors
Buy Now
|
Compare Parts:
MMG3003NT1
NXP Semiconductors
40MHz - 3600MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT- 89, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19.3 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3600 MHz | |
Operating Frequency-Min | 40 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 6.2 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 205 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MMG3003NT1
This table gives cross-reference parts and alternative options found for MMG3003NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMG3003NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMG3003NT1 | Wide Band Medium Power Amplifier, 40MHz Min, 3600MHz Max, 1 Func, BIPolar, PLASTIC, CASE 1514-01, SOT-89, 3 PIN | Motorola Semiconductor Products | MMG3003NT1 vs MMG3003NT1 |
MMG3003NT1 | InGaP HBT GPA, 40-3600 MHz, 20 dB, 24 dBm | Freescale Semiconductor | MMG3003NT1 vs MMG3003NT1 |
MMG3003NT1 | 40 MHz - 3600 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, PLASTIC, CASE 1514-01, SOT-89, 3 PIN | Motorola Mobility LLC | MMG3003NT1 vs MMG3003NT1 |