Part Details for MMG3004NT1 by Freescale Semiconductor
Overview of MMG3004NT1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MMG3004NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMG3004NT1-ND
|
DigiKey | IC AMP CELL 400MHZ-2.2GHZ 16QFN Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$5.2700 | Buy Now |
|
Rochester Electronics | Wide Band Medium Power Amplifier, 400MHz Min, 2200MHz Max, 1 Func, BIPolar RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$4.5300 / $5.3200 | Buy Now |
Part Details for MMG3004NT1
MMG3004NT1 CAD Models
MMG3004NT1 Part Data Attributes
|
MMG3004NT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMG3004NT1
Freescale Semiconductor
InGaP HBT GPA, 400-2200 MHz, 17 dB, 27 dBm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 5 X 5 MM, 2.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE 1543-04, MO-251, PQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 18 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16(UNSPEC) | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 275 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for MMG3004NT1
This table gives cross-reference parts and alternative options found for MMG3004NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMG3004NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMG3005NT1 | InGaP HBT GPA, 800-2200 MHz, 15 dB, 30 dBm | Freescale Semiconductor | MMG3004NT1 vs MMG3005NT1 |