Part Details for MMIP18M93083C1 by Amphenol Positronic
Overview of MMIP18M93083C1 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMIP18M93083C1
MMIP18M93083C1 CAD Models
MMIP18M93083C1 Part Data Attributes
|
MMIP18M93083C1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MMIP18M93083C1
Amphenol Positronic
Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MMIP18M93083C1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMIP18M93083C1
This table gives cross-reference parts and alternative options found for MMIP18M93083C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMIP18M93083C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44473-1841 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | MMIP18M93083C1 vs 44473-1841 |
PLCH18M300C1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | MMIP18M93083C1 vs PLCH18M300C1 |
0015286186 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | MMIP18M93083C1 vs 0015286186 |
IPL1-109-01-L-D-RA | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | MMIP18M93083C1 vs IPL1-109-01-L-D-RA |
HPMC-107-06-L-D-044 | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | MMIP18M93083C1 vs HPMC-107-06-L-D-044 |
IPT1-109-02-L-D-POL | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | MMIP18M93083C1 vs IPT1-109-02-L-D-POL |
A-42404-18A5 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | MMIP18M93083C1 vs A-42404-18A5 |
1-794662-8 | 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | MMIP18M93083C1 vs 1-794662-8 |
10131319-18211GPLF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol FCi | MMIP18M93083C1 vs 10131319-18211GPLF |
IPT1-109-01-L-D-POL | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | MMIP18M93083C1 vs IPT1-109-01-L-D-POL |