Part Details for MMK5473K100J01L16.5TA18 by KEMET Corporation
Results Overview of MMK5473K100J01L16.5TA18 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMK5473K100J01L16.5TA18 Information
MMK5473K100J01L16.5TA18 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: MMK5473K100J01L16.5TA18 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMK5473K100J01L16.5TA18
MMK5473K100J01L16.5TA18 Part Data Attributes
|
|
MMK5473K100J01L16.5TA18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5473K100J01L16.5TA18
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Samacsys Manufacturer | KEMET | |
| Additional Feature | RATED AC VOLTAGE (V): 63 | |
| Capacitance | 0.047 µF | |
| Capacitor Type | FILM CAPACITOR | |
| Dielectric Material | POLYESTER | |
| Height | 6.5 mm | |
| JESD-609 Code | e3 | |
| Length | 7.2 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | Radial | |
| Packing Method | AMMO PACK | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 63 V | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 2810 | |
| Surface Mount | NO | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Pitch | 5 mm | |
| Terminal Shape | WIRE | |
| Width | 2.5 mm |
Alternate Parts for MMK5473K100J01L16.5TA18
This table gives cross-reference parts and alternative options found for MMK5473K100J01L16.5TA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5473K100J01L16.5TA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MEFBOX473K100VT5X6 | Synton-Tech Corp | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, 2810, | MMK5473K100J01L16.5TA18 vs MEFBOX473K100VT5X6 |
| MMK5473K100J01L16.5TR18 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | MMK5473K100J01L16.5TA18 vs MMK5473K100J01L16.5TR18 |