If you like Findchips… You will love Findchips PRO. Try it Now.
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
MMK5474K50J01L4BULK
Yes
Yes
Not Recommended
, 2810
KEMET Corporation
7.69
RATED AC VOLTAGE (V): 30
0.47 µF
FILM CAPACITOR
POLYESTER
6.5 mm
e3
7.2 mm
MMK
THROUGH HOLE MOUNT
10%
2
85 °C
-55 °C
RECTANGULAR PACKAGE
Radial
BULK
10%
30 V
50 V
MMK
2810
NO
Matte Tin (Sn)
5 mm
WIRE
2.5 mm
2,572
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5474K50J01L16.5TA18 Capacitors | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | MMK5474K50J01L4BULK vs MMK5474K50J01L16.5TA18 |
1,205,604 of 3,335,983 parts
-0.05% change vs. last year91,652 of 141,591 parts
-0.09% change vs. last year84,754 of 127,249 parts
-0.09% change vs. last year