Part Details for MMO140-12IO7 by Littelfuse Inc
Overview of MMO140-12IO7 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMO140-12IO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5602
|
Newark | Bipolar Module - Thyristor Eco-Pac1/ Box |Littelfuse MMO140-12IO7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0100 / $18.4600 | Buy Now |
Part Details for MMO140-12IO7
MMO140-12IO7 CAD Models
MMO140-12IO7 Part Data Attributes
|
MMO140-12IO7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MMO140-12IO7
Littelfuse Inc
Silicon Controlled Rectifier, 90A I(T)RMS, 58000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, MODULE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | ANTI-PARALLEL, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X4 | |
JESD-609 Code | e4 | |
Leakage Current-Max | 5 mA | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
On-state Current-Max | 58000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 90 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MMO140-12IO7
This table gives cross-reference parts and alternative options found for MMO140-12IO7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMO140-12IO7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK120KQ12 | Silicon Controlled Rectifier, 134A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 2 Element, CASE T 2, SEMITOP 2, 6 PIN | SEMIKRON | MMO140-12IO7 vs SK120KQ12 |