Part Details for MMP2W1K-F by Cornell Dubilier Electronics Inc
Results Overview of MMP2W1K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMP2W1K-F Information
MMP2W1K-F by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: MMP2W1K-F by Cornell Dubilier Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMP2W1K-F
MMP2W1K-F Part Data Attributes
|
|
MMP2W1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMP2W1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.60 | |
| Capacitance | 1 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polyester | |
| Height | 7.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Axial | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 250 V | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wire | |
| Width | 13.5 Mm |
MMP2W1K-F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum dwell time of 10 seconds. It's essential to follow the soldering profile recommended by Cornell Dubilier to ensure the capacitor's reliability and performance.
-
Yes, the MMP2W1K-F is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which ensures its performance and reliability in demanding applications.
-
The MMP2W1K-F is rated for operation up to 125°C (257°F). While it can withstand high temperatures, its capacitance and ESR may degrade over time. It's essential to derate the capacitor's specifications according to the operating temperature to ensure reliable performance.
-
Yes, the MMP2W1K-F is designed to operate in humid environments. It meets the moisture resistance requirements of IEC 60068-2-78, which ensures its performance and reliability in humid conditions.
-
It's recommended to store MMP2W1K-F capacitors in a dry, cool place with a temperature range of 10°C to 30°C (50°F to 86°F) and relative humidity below 70%. Avoid storing them in direct sunlight or near heat sources.