Part Details for MMPQ2222AR1 by onsemi
Overview of MMPQ2222AR1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMPQ2222AR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 819 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 105 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, NPN Type, SO | 84 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
SMC-MMPQ2222AR1
|
Sensible Micro Corporation | Transistor, Npn, Smt RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 955 |
|
$1.1610 / $1.2577 | RFQ |
|
Win Source Electronics | TRANS 4NPN 40V 0.5A 16SOIC | 10000 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for MMPQ2222AR1
MMPQ2222AR1 CAD Models
MMPQ2222AR1 Part Data Attributes
|
MMPQ2222AR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMPQ2222AR1
onsemi
Quad General Purpose Transistor, SOIC 16 LEAD, 500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | CASE 751B-05, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |
Alternate Parts for MMPQ2222AR1
This table gives cross-reference parts and alternative options found for MMPQ2222AR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2222AR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ2222A | Legacy Fairchild - Quad General Purpose Transistor Legacy Fairchild, 2500-REEL | onsemi | MMPQ2222AR1 vs MMPQ2222A |
MMPQ2222AL86Z | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ2222AR1 vs MMPQ2222AL86Z |
MMPQ2222A | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ2222AR1 vs MMPQ2222A |
MMPQ2222A | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Central Semiconductor Corp | MMPQ2222AR1 vs MMPQ2222A |
MMPQ2222A | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Microsemi Corporation | MMPQ2222AR1 vs MMPQ2222A |
MMPQ2222ALEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Central Semiconductor Corp | MMPQ2222AR1 vs MMPQ2222ALEADFREE |
MMPQ2222AR1G | 500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16 | onsemi | MMPQ2222AR1 vs MMPQ2222AR1G |
MMPQ2222A/L86Z | 500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMPQ2222AR1 vs MMPQ2222A/L86Z |