Part Details for MMPQ2222R2 by Motorola Semiconductor Products
Overview of MMPQ2222R2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMPQ2222R2
MMPQ2222R2 CAD Models
MMPQ2222R2 Part Data Attributes
|
MMPQ2222R2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMPQ2222R2
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz | |
VCEsat-Max | 1.6 V |
Alternate Parts for MMPQ2222R2
This table gives cross-reference parts and alternative options found for MMPQ2222R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2222R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ2222 | NPN Multi-Chip General Purpose Amplifier, SO 16L NB, 5000-TAPE REEL | onsemi | MMPQ2222R2 vs MMPQ2222 |
MMPQ2222 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Microsemi Corporation | MMPQ2222R2 vs MMPQ2222 |
MMPQ2222R2 | 500mA, 30V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 | onsemi | MMPQ2222R2 vs MMPQ2222R2 |
MMPQ2222R1 | 500mA, 30V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMPQ2222R2 vs MMPQ2222R1 |
MMPQ2222R2 | 500mA, 30V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMPQ2222R2 vs MMPQ2222R2 |
MMPQ2222 | 500mA, 30V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SOIC-16 | Rochester Electronics LLC | MMPQ2222R2 vs MMPQ2222 |