-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Amplifier/Switch Transistor, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6029
|
Newark | Bipolar Transistor, Pnp, -40V, Soic, Transistor Polarity:Quad Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:40V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:200Ma Rohs Compliant: Yes |Onsemi MMPQ3906 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3200 | Buy Now |
DISTI #
03P2961
|
Newark | Bipolar Transistor, Pnp, -40V, Soic, Full Reel, Transistor Polarity:Quad Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:40V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:200Ma Rohs Compliant: Yes |Onsemi MMPQ3906 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8380 / $1.1300 | Buy Now |
DISTI #
MMPQ3906CT-ND
|
DigiKey | TRANS 4PNP 40V 0.2A 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8666 / $2.0000 | Buy Now |
DISTI #
MMPQ3906
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 16-Pin SOIC N T/R (Alt: MMPQ3906) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
MMPQ3906
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 16-Pin SOIC N T/R - Tape and Reel (Alt: MMPQ3906) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8312 / $0.9920 | Buy Now |
DISTI #
MMPQ3906
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 16-Pin SOIC N T/R - Tape and Reel (Alt: MMPQ3906) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8178 / $0.9786 | Buy Now |
DISTI #
512-MMPQ3906
|
Mouser Electronics | Bipolar Transistors - BJT 16-SOIC PNP RoHS: Compliant | 0 |
|
$0.9000 / $1.9900 | Order Now |
|
Future Electronics | MMPQ39 Series PNP 1 W 40 V 200 mA General Purpose Transistor - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9190 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Rochester Electronics | MMPQ3906 - Quad Amplifier/Switch Transistor RoHS: Compliant Status: Active Min Qty: 1 | 2158 |
|
$0.8309 / $0.9775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMPQ3906
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMPQ3906
onsemi
Quad Amplifier/Switch Transistor, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for MMPQ3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ3906R2 | Quad Amplifier/Switch Transistor, SOIC 16 LEAD, 2500-REEL | onsemi | MMPQ3906 vs MMPQ3906R2 |
MMPQ3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ3906 vs MMPQ3906 |
MMPQ3906R1 | 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-16, SO-16 | Motorola Mobility LLC | MMPQ3906 vs MMPQ3906R1 |
MMPQ3906R2 | 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-16, SO-16 | Motorola Mobility LLC | MMPQ3906 vs MMPQ3906R2 |
MMPQ3906_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ3906 vs MMPQ3906_NL |
MMPQ3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | Central Semiconductor Corp | MMPQ3906 vs MMPQ3906 |
MMPQ3906R1 | Quad Amplifier/Switch Transistor, SOIC 16 LEAD, 500-REEL | onsemi | MMPQ3906 vs MMPQ3906R1 |
MMPQ3906R2G | 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOP-16 | onsemi | MMPQ3906 vs MMPQ3906R2G |