Part Details for MMQA33VT1G by onsemi
Results Overview of MMQA33VT1G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMQA33VT1G Information
MMQA33VT1G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMQA33VT1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80Y9451
|
Newark | Tvs, 24W, Uni, Sod-323, Product Range:Mmqa3 Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:25V, Clamping Voltage Vc Max:48.6V, Diode Case Style:Sc-74, No. Of Pins:6Pins, Breakdown Voltage Min:31.4V, Breakdown Rohs Compliant: Yes |Onsemi MMQA33VT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 235 |
|
$0.1230 / $0.1960 | Buy Now |
|
DISTI #
09R9476
|
Newark | Tvs Diode Array, 150W, 33V, Sc-74, Full Reel, Product Range:Mmqa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:25V, Clamping Voltage Max:48.6V, Diode Case Style:Sc-74, No. Of Pins:6Pins, Diode Mounting:Surface Mount Rohs Compliant: Yes |Onsemi MMQA33VT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1100 | Buy Now |
|
DISTI #
MMQA33VT1G
|
Avnet Americas | - Tape and Reel (Alt: MMQA33VT1G) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0720 / $0.0788 | Buy Now |
|
DISTI #
70466763
|
RS | MMQA33VT1G, QUAD UNI-DIRECTIONAL TVS DIODE, 150W, 6-PIN SC-74 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.5200 | RFQ |
|
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 150W, 25V V(RWM), Unidirectional, 4 Element, Silicon RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0614 / $0.0990 | Buy Now |
|
DISTI #
MMQA33VT1G
|
TME | Diode: TVS array, 33V, quadruple,common anode, SC74-6, Ch: 4, ±5% Min Qty: 1 | 0 |
|
$0.1240 / $0.2800 | RFQ |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
MMQA33VT1G
|
IBS Electronics | MMQA33VT1G by ONSEMI is a 34.7V uni-directional quad TVS for ESD protection in SC-74 package, ideal for safeguarding sensitive electronics from electrostatic discharge. Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.0995 / $0.1070 | Buy Now |
|
DISTI #
MMQA33VT1G
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.0700 | Buy Now |
US Tariff Estimator: MMQA33VT1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMQA33VT1G
MMQA33VT1G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMQA33VT1G Part Data Attributes
|
|
MMQA33VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMQA33VT1G
onsemi
Surge Protector, Common Anode, SC-59 33 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
| Package Description | Sc-74, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | 318F-05 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 10 Weeks | |
| Breakdown Voltage-Max | 34.7 V | |
| Breakdown Voltage-Min | 31.4 V | |
| Breakdown Voltage-Nom | 33 V | |
| Clamping Voltage-Max | 48.6 V | |
| Configuration | Common Anode, 4 Elements, 4 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 0.9 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 150 W | |
| Number of Elements | 4 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.225 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 25 V | |
| Reverse Current-Max | 0.075 µA | |
| Reverse Test Voltage | 25 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMQA33VT1G
This table gives cross-reference parts and alternative options found for MMQA33VT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMQA33VT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMQA33VT1 | onsemi | Check for Price | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, CASE 318F-05, SC-74, 6 PIN | MMQA33VT1G vs MMQA33VT1 |
MMQA33VT1G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the package.
-
Implement a robust thermal management system, including a heat sink and thermal interface material. Ensure good airflow and avoid hot spots. Monitor junction temperature and adjust the system design accordingly.
-
Use a reflow soldering process with a peak temperature of 240°C to 250°C. Ensure a soldering time of 30-60 seconds and a cooling rate of 4°C/s to 6°C/s.
-
Use an ESD wrist strap or mat, and ensure all equipment is grounded. Handle the device by the body or pins, avoiding direct contact with the die. Use ESD-protected packaging and storage.
-
Use X7R or X5R ceramic capacitors with a voltage rating of 10V to 25V. For input capacitors, use 1uF to 10uF values, and for output capacitors, use 10uF to 22uF values.