-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, RF Schottky Diode UHF, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y3279
|
Newark | Rf Schottky Diode, Barrier, Single, 30 V, 200 Ma, 600 Mv, 0.9 Pf, Sod-123 Rohs Compliant: Yes |Onsemi MMSD301T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3915 |
|
$0.0810 / $0.3920 | Buy Now |
DISTI #
77M8937
|
Newark | Schottky Rectifier, 200Ma, 30V, Sod-123, Diode Configuration:Single, Reverse Voltage:30V, Forward Current:200Ma, Forward Voltage:600Mv, Diode Capacitance:0.9Pf, Diode Case Style:Sod-123, No. Of Pins:2 Pin, Product Range:Mmsd3 Series Rohs Compliant: Yes |Onsemi MMSD301T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1915 |
|
$0.0350 | Buy Now |
DISTI #
26K4563
|
Newark | Schottky Rectifier, 200Ma, 30V, Sod-123, Full Reel, Diode Configuration:Single, Reverse Voltage:30V, Forward Current:200Ma, Forward Voltage:600Mv, Diode Capacitance:0.9Pf, Diode Case Style:Sod-123, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MMSD301T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0600 | Buy Now |
DISTI #
MMSD301T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
19292 In Stock |
|
$0.0364 / $0.3700 | Buy Now |
DISTI #
MMSD301T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSD301T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 2003 Factory Stock |
|
$0.0343 / $0.0410 | Buy Now |
DISTI #
MMSD301T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSD301T1G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 69000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
MMSD301T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSD301T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77M8937
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 77M8937) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Ammo Pack | 1915 Partner Stock |
|
$0.1120 / $0.3650 | Buy Now |
DISTI #
863-MMSD301T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 225mW Single RoHS: Compliant | 19718 |
|
$0.0400 / $0.3700 | Buy Now |
DISTI #
70340369
|
RS | ON Semi MMSD301T1G, SMT Schottky Diode, 30V 200mA, 2-Pin SOD-123 | ON Semiconductor MMSD301T1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0630 / $0.0750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSD301T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSD301T1G
onsemi
200 mA, 30 V, RF Schottky Diode UHF, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |