Part Details for MMSD4148 by EIC Semiconductor Inc
Overview of MMSD4148 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMSD4148
MMSD4148 CAD Models
MMSD4148 Part Data Attributes
|
MMSD4148
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD4148
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.425 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MMSD4148
This table gives cross-reference parts and alternative options found for MMSD4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148-B0RFG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | MMSD4148 vs MMBD4148-B0RFG |
1C4148BG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sensitron Semiconductors | MMSD4148 vs 1C4148BG |
BAV101 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM) | Microsemi Corporation | MMSD4148 vs BAV101 |
BAV19WTR | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | MMSD4148 vs BAV19WTR |
MMBD4148-B0R5G | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | MMSD4148 vs MMBD4148-B0R5G |
1C4148AG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sensitron Semiconductors | MMSD4148 vs 1C4148AG |
BAS19W | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MMSD4148 vs BAS19W |
BAS19R5 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | MMSD4148 vs BAS19R5 |
BAS19W-M0RVG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | Taiwan Semiconductor | MMSD4148 vs BAS19W-M0RVG |
BAV19WS | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MMSD4148 vs BAV19WS |