Part Details for MMSD4148_D87Z by Fairchild Semiconductor Corporation
Overview of MMSD4148_D87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMSD4148_D87Z
MMSD4148_D87Z CAD Models
MMSD4148_D87Z Part Data Attributes
|
MMSD4148_D87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSD4148_D87Z
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-123 | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,SOD123, JEDEC DO-219 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMSD4148_D87Z
This table gives cross-reference parts and alternative options found for MMSD4148_D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD4148_D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD4148_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123 | Fairchild Semiconductor Corporation | MMSD4148_D87Z vs MMSD4148_NL |
1N4150W-G | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSD4148_D87Z vs 1N4150W-G |
1N4150W-GT1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSD4148_D87Z vs 1N4150W-GT1 |
MMSD4148 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123 | Fairchild Semiconductor Corporation | MMSD4148_D87Z vs MMSD4148 |
MMSD4148G | Rectifier Diode, | Galaxy Microelectronics | MMSD4148_D87Z vs MMSD4148G |
MMSD4148-D87Z | 100 V 200 mA Switching Diode, 10000-REEL | onsemi | MMSD4148_D87Z vs MMSD4148-D87Z |
MMSD4148 | Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 100; IAV Max (A): 0.2; VFM Max (V): 1; @ IF (A): 0.01; IR Max (UA): 5; @VR (V): 75; TRR Max (NS): 4; Pin: F1; Package: SOD-123 | Galaxy Microelectronics | MMSD4148_D87Z vs MMSD4148 |
MMSD4148 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MMSD4148_D87Z vs MMSD4148 |
MMSD4148L99Z | Rectifier Diode, 1 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | MMSD4148_D87Z vs MMSD4148L99Z |