Datasheets
MMSD4448 by:

Overview of: MMSD4448 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MMSD4448

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
171,507 Digi-Reel
  • 1 $0.3300
  • 10 $0.2730
  • 100 $0.1450
  • 500 $0.0954
  • 1,000 $0.0649
View this part on Digi-Key
171,507 Cut Tape
  • 1 $0.3300
  • 10 $0.2730
  • 100 $0.1450
  • 500 $0.0954
  • 1,000 $0.0649
View this part on Digi-Key
168,000 Reel
  • 3,000 $0.0585
  • 6,000 $0.0509
  • 15,000 $0.0432
  • 30,000 $0.0407
  • 75,000 $0.0382
  • 150,000 $0.0331
View this part on Avnet Americas
12,000 Reel
  • 3,000 $0.0309
  • 6,000 $0.0301
  • 12,000 $0.0293
  • 18,000 $0.0284
  • 24,000 $0.0276
  • 30,000 $0.0267
  • 300,000 $0.0259
View this part on Avnet Americas
0 Reel
  • 11,416 $0.0324
  • 12,000 $0.0315
  • 23,000 $0.0307
  • 58,000 $0.0298
  • 120,000 $0.0289
  • 580,000 $0.0280
  • 1,200,000 $0.0272
View this part on Newark
12,000 TAPE & REEL FULL
  • 1 $0.1110
  • 12,000 $0.1080
  • 18,000 $0.1070
  • 30,000 $0.1050
View this part on Newark
5,780 TAPE & REEL CUT
  • 1 $0.3300
  • 10 $0.2730
  • 25 $0.2300
  • 50 $0.1880
  • 100 $0.1450
  • 250 $0.1200
  • 500 $0.0950
  • 1,000 $0.0640
View this part on RS
0 Ammo Pack
  • 100 $0.1690
  • 1,000 $0.1190
  • 3,000 $0.0930
  • 9,000 $0.0780
  • 24,000 $0.0750
View this part on RS
0 Reel
  • 100 $0.1690
  • 1,000 $0.1190
  • 3,000 $0.0930
  • 9,000 $0.0780
  • 24,000 $0.0750
View this part on Avnet Asia
0
  • 24,000 $0.0275
  • 48,000 $0.0271
  • 72,000 $0.0268
  • 120,000 $0.0265
  • 240,000 $0.0258
  • 600,000 $0.0252
  • 1,200,000 $0.0246
View this part on Avnet Europe
0
View this part on element14 Asia-Pacific
4,780 Reel
  • 500 $0.1064
  • 1,000 $0.0721
  • 3,000 $0.0554
  • 9,000 $0.0495
  • 24,000 $0.0466
  • 45,000 $0.0444
View this part on element14 Asia-Pacific
4,780 TAPE & REEL CUT
  • 5 $0.2776
  • 100 $0.1552
  • 500 $0.1064
  • 1,000 $0.0721
  • 3,000 $0.0554
  • 9,000 $0.0495
  • 24,000 $0.0466
  • 45,000 $0.0444
View this part on Farnell
5,780 TAPE & REEL CUT
  • 5 $0.3487
  • 10 $0.2657
  • 100 $0.1479
  • 500 $0.0685
View this part on Farnell
5,780 Reel
  • 500 $0.0685

Part Details for: MMSD4448

CAD Models

Part Data Attributes

MMSD4448 onsemi

Buy Now Datasheet

Compare Parts:

MMSD4448 onsemi Small Signal Diode, 3000-REEL

Source Content uid MMSD4448
Pbfree Code Yes
Part Life Cycle Code Active
Package Description R-PDSO-G2
Manufacturer Package Code 425-04
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 4 Weeks
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: MMSD4448

Part Number Description Manufacturer Compare
MMSD4448 Diodes Small Signal Diode, 3000-REEL onsemi MMSD4448 vs MMSD4448
Part Number Description Manufacturer Compare
CMHD4448 Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Central Semiconductor Corp MMSD4448 vs CMHD4448
MMSD4448 Diodes Small Signal Diode, 3000-REEL onsemi MMSD4448 vs MMSD4448

Related Parts

Update Alert Settings for: MMSD4448 by onsemi

  • Please alert me when MMSD4448 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSD4448 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSD4448 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSD4448 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSD4448.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSD4448 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.