Part Details for MMSDT-10-24-L-14.00-S-K-M by Samtec Inc
Overview of MMSDT-10-24-L-14.00-S-K-M by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-10-24-L-14.00-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH3674
|
Newark | Mmsdt-10-24-L-14.00-S-K-M - Bag & Tag |Samtec MMSDT-10-24-L-14.00-S-K-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $14.0200 | Buy Now |
DISTI #
612-MMSDT-10-24-L-14.00-S-K-M-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1400 | Buy Now |
DISTI #
MMSDT-10-24-L-14.00-S-K-M
|
Avnet Americas | Cable Assembly, IDC Receptacle to Free End, 20 Ways, 2.54 mm, 2 Row, 355.6 mm, 14 " - Bulk (Alt: MMSDT-10-24-L-14.00-S-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7200 / $10.5300 | Buy Now |
DISTI #
200-MMSDT1024L14SKM
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$6.5800 / $10.5300 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$5.8100 / $10.5200 | Buy Now |
DISTI #
MMSDT-10-24-L-14.00-S-K-M
|
Avnet Americas | Cable Assembly, IDC Receptacle to Free End, 20 Ways, 2.54 mm, 2 Row, 355.6 mm, 14 " - Bulk (Alt: MMSDT-10-24-L-14.00-S-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7200 / $10.5300 | Buy Now |
DISTI #
MMSDT-10-24-L-14.00-S-K-M
|
Avnet Americas | Cable Assembly, IDC Receptacle to Free End, 20 Ways, 2.54 mm, 2 Row, 355.6 mm, 14 " - Bulk (Alt: MMSDT-10-24-L-14.00-S-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7200 / $10.5300 | Buy Now |
DISTI #
000000000005034083
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.3400 / $10.5300 | Buy Now |
DISTI #
3709456
|
Farnell | CABLE ASSY, 20P RCPT-FREE END, 355.6MM RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 5 Days Container: Each | 0 |
|
$10.4559 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$5.8100 / $10.5300 | Buy Now |
Part Details for MMSDT-10-24-L-14.00-S-K-M
MMSDT-10-24-L-14.00-S-K-M CAD Models
MMSDT-10-24-L-14.00-S-K-M Part Data Attributes
|
MMSDT-10-24-L-14.00-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-10-24-L-14.00-S-K-M
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |