Part Details for MMSS8050-H-TP by Micro Commercial Components
Overview of MMSS8050-H-TP by Micro Commercial Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS8050-H-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSS8050-H-TPMSCT-ND
|
DigiKey | TRANS NPN 25V 1.5A SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9812 In Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
833-MMSS8050-H-TP
|
Mouser Electronics | Bipolar Transistors - BJT 625mW, 25V, 1500mA RoHS: Compliant | 33946 |
|
$0.0180 / $0.1400 | Buy Now |
|
Future Electronics | MMSS8050-H Series 25 V 1.5 A NPN Silicon Plastic-Encapsulate Transistor-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
|
Bristol Electronics | 2030 |
|
RFQ | ||
|
Quest Components | 1624 |
|
$0.0777 / $0.2590 | Buy Now | |
DISTI #
MMSS8050-H-TP
|
TME | Transistor: NPN, bipolar, 25V, 1.5A, 300mW, SOT23 Min Qty: 10 | 1255 |
|
$0.0318 / $0.0953 | Buy Now |
|
Ameya Holding Limited | MMSS8050-H Series 25 V 1.5 A NPN Silicon Plastic-Encapsulate Transistor-SOT-23 | 675 |
|
RFQ | |
|
Chip1Cloud | TRANS NPN 25V 1.5A SOT23 | 2890 |
|
RFQ | |
|
LCSC | 25V 625mW 120100mA1V 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | 20120 |
|
$0.0124 / $0.0252 | Buy Now |
Part Details for MMSS8050-H-TP
MMSS8050-H-TP CAD Models
MMSS8050-H-TP Part Data Attributes:
|
MMSS8050-H-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSS8050-H-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMSS8050-H-TP
This table gives cross-reference parts and alternative options found for MMSS8050-H-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSS8050-H-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS8050-H | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMSS8050-H-TP vs MMSS8050-H |