Part Details for MMST3906 by Yangzhou Yangjie Electronics Co Ltd
Overview of MMST3906 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMST3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMST3906-YAN
|
TME | Transistor: PNP, bipolar, 40V, 0.2A, 0.2W, SOT323 Min Qty: 50 | 0 |
|
$0.0092 / $0.0162 | RFQ |
Part Details for MMST3906
MMST3906 CAD Models
MMST3906 Part Data Attributes
|
MMST3906
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMST3906
Yangzhou Yangjie Electronics Co Ltd
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMST3906
This table gives cross-reference parts and alternative options found for MMST3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMST3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMST3906 vs MMBT3906F2 |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMST3906 vs MMBT3906 |
MMBT3906 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMST3906 vs MMBT3906 |
MMBT3906T-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | MMST3906 vs MMBT3906T-TP-HF |
SST3906HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | MMST3906 vs SST3906HZGT116 |
MMBT3906-C | Small Signal Bipolar Transistor | Secos Corporation | MMST3906 vs MMBT3906-C |
2N3906 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMST3906 vs 2N3906 |
MMBT3906 | Small Signal Bipolar Transistor, | Surge Components Inc | MMST3906 vs MMBT3906 |
MMBT3906LT1H | Small Signal Bipolar Transistor | onsemi | MMST3906 vs MMBT3906LT1H |
2N3906G-AB3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | MMST3906 vs 2N3906G-AB3-R |