Part Details for MMST4401P by Micro Commercial Components
Overview of MMST4401P by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMST4401P
MMST4401P CAD Models
MMST4401P Part Data Attributes:
|
MMST4401P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMST4401P
Micro Commercial Components
TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown |
Alternate Parts for MMST4401P
This table gives cross-reference parts and alternative options found for MMST4401P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMST4401P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST4401-7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMST4401P vs MMST4401-7 |
MMST4401-7-F | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMST4401P vs MMST4401-7-F |
CMST2222ATR13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMST4401P vs CMST2222ATR13 |
MMBT2222AWT1 | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MMST4401P vs MMBT2222AWT1 |
MMBT2222AWT3G | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 10000-REEL | onsemi | MMST4401P vs MMBT2222AWT3G |
MMST4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SOT-323, 3 PIN | Lite-On Semiconductor Corporation | MMST4401P vs MMST4401 |
CMST2222ATR13LEADFREE | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMST4401P vs CMST2222ATR13LEADFREE |
MMBT2222AWT1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMST4401P vs MMBT2222AWT1 |
MMST2222AP | TRANSISTOR 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | Micro Commercial Components | MMST4401P vs MMST2222AP |
MMBT2222AWT1G | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MMST4401P vs MMBT2222AWT1G |