-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1055
|
Newark | Trans, Npn, 40V, 0.5A, 150Deg C, 0.2W Rohs Compliant: Yes |Diodes Inc. MMST6427-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3080 |
|
$0.1030 / $0.4850 | Buy Now |
DISTI #
MMST6427-FDICT-ND
|
DigiKey | TRANS NPN DARL 40V 0.5A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2970 In Stock |
|
$0.0525 / $0.3900 | Buy Now |
DISTI #
MMST6427-7-F
|
Avnet Americas | Trans Darlington NPN 40V 0.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMST6427-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0308 | Buy Now |
DISTI #
621-MMST6427-7-F
|
Mouser Electronics | Darlington Transistors NPN BIPOLAR RoHS: Compliant | 2700 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | MMST6427 Series 40 V 500 mA NPN Surface Mount Darlington Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0589 / $0.0664 | Buy Now |
|
Future Electronics | MMST6427 Series 40 V 500 mA NPN Surface Mount Darlington Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0589 / $0.0664 | Buy Now |
|
Quest Components | 500 MA, 40 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 165 |
|
$0.1105 / $0.1768 | Buy Now |
DISTI #
MMST6427-7-F
|
Avnet Asia | Trans Darlington NPN 40V 0.5A 3-Pin SOT-323 T/R (Alt: MMST6427-7-F) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0432 / $0.0484 | Buy Now |
DISTI #
MMST6427-7-F
|
Avnet Silica | Trans Darlington NPN 40V 0.5A 3-Pin SOT-323 T/R (Alt: MMST6427-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 200005V100mA 40V NPN 500mA 200mW SOT-323-3 Darlington Transistors ROHS | 2365 |
|
$0.0332 / $0.0613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMST6427-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMST6427-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 14000 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMST6427-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMST6427-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST6427-7 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMST6427-7-F vs MMST6427-7 |